
APBDA3020CGKSYKC-GX | |
|---|---|
DigiKey Part Number | 754-1572-2-ND - Tape & Reel (TR) 754-1572-1-ND - Cut Tape (CT) 754-1572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APBDA3020CGKSYKC-GX |
Description | LED GRN/YLW CLEAR SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APBDA3020CGKSYKC-GX Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V Green, 2V Yellow |
Mfr | Current - Test 20mA Green, 20mA Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 15° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 574nm Green, 590nm Yellow |
Lens Color Colorless | Package / Case 3-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Domed Top | Height (Max) 2.00mm |
Lens Size 1.90mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 8,63400 Kč | 86,34 Kč |
| 100 | 6,24620 Kč | 624,62 Kč |
| 500 | 5,16966 Kč | 2 584,83 Kč |
| 1 000 | 4,81616 Kč | 4 816,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,51574 Kč | 9 031,48 Kč |
| 4 000 | 4,26062 Kč | 17 042,48 Kč |
| 6 000 | 4,12977 Kč | 24 778,62 Kč |
| 10 000 | 3,98200 Kč | 39 820,00 Kč |
| 14 000 | 3,89408 Kč | 54 517,12 Kč |
| 20 000 | 3,80834 Kč | 76 166,80 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |







