
SM4T6V7AY | |
|---|---|
DigiKey Part Number | 497-11798-2-ND - Tape & Reel (TR) 497-11798-1-ND - Cut Tape (CT) 497-11798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4T6V7AY |
Description | TVS DIODE 5VWM 13.4VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 174A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SM4T6V7AY Models |
Category | Current - Peak Pulse (10/1000µs) 174A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 Kč | 21,06 Kč |
| 10 | 13,05600 Kč | 130,56 Kč |
| 100 | 8,49650 Kč | 849,65 Kč |
| 500 | 6,52818 Kč | 3 264,09 Kč |
| 1 000 | 5,89418 Kč | 5 894,18 Kč |
| 2 000 | 5,36039 Kč | 10 720,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,78250 Kč | 23 912,50 Kč |
| 10 000 | 4,42531 Kč | 44 253,10 Kč |
| 15 000 | 4,24339 Kč | 63 650,85 Kč |
| 25 000 | 4,03898 Kč | 100 974,50 Kč |
| 35 000 | 3,91800 Kč | 137 130,00 Kč |
| 50 000 | 3,80041 Kč | 190 020,50 Kč |
| Unit Price without VAT: | 21,06000 Kč |
|---|---|
| Unit Price with VAT: | 25,48260 Kč |


