CD214A-T5.0ALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 35 660
Unit Price: 10,84000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 341
Unit Price: 21,06000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 64 599
Unit Price: 12,10000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 43 096
Unit Price: 12,93000 Kč
Datasheet
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

CD214A-T5.0ALF

DigiKey Part Number
CD214A-T5.0ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214A-T5.0ALF
Description
TVS DIODE 5VWM 9.2VC DO214AC
Customer Reference
Detailed Description
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
EDA/CAD Models
CD214A-T5.0ALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
43.5A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
6.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
9.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ5.0ABourns Inc.35 660SMAJ5.0ABCT-ND10,84000 KčDirect
SM4T6V7AYSTMicroelectronics7 341497-11798-1-ND21,06000 KčSimilar
SMA6J5.0A-TRSTMicroelectronics64 599497-5938-1-ND12,10000 KčSimilar
SMAJ5.0A-TRSTMicroelectronics43 096497-2999-1-ND12,93000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes