SMAJ5.0A/TR7 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 9 744
Unit Price: 7,77000 Kč
Datasheet
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ5.0A/TR7

DigiKey Part Number
13-SMAJ5.0A/TR7TR-ND - Tape & Reel (TR)
13-SMAJ5.0A/TR7CT-ND - Cut Tape (CT)
13-SMAJ5.0A/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ5.0A/TR7
Description
TVS DIODE 5VWM 9.2VC DO214AC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
9.2V
Mfr
Current - Peak Pulse (10/1000µs)
43.5A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
6.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ5.0A/TR13YAGEO9 74413-SMAJ5.0A/TR13CT-ND7,77000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,72000 Kč7,72 Kč
104,67200 Kč46,72 Kč
1002,92190 Kč292,19 Kč
5002,16314 Kč1 081,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,91787 Kč1 917,87 Kč
2 0001,71099 Kč3 421,98 Kč
3 0001,60539 Kč4 816,17 Kč
5 0001,48654 Kč7 432,70 Kč
7 0001,41609 Kč9 912,63 Kč
10 0001,34760 Kč13 476,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,72000 Kč
Unit Price with VAT:9,34120 Kč