9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1SMA5.0AT3G

DigiKey Part Number
F11528TR-ND - Tape & Reel (TR)
F11528CT-ND - Cut Tape (CT)
F11528DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1SMA5.0AT3G
Description
TVS DIODE 5VWM 9.2VC SMA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SZ1SMA5.0AT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Series
Capacitance @ Frequency
2035pF @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
6.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
9.2V
Base Product Number
Current - Peak Pulse (10/1000µs)
43.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ5.0A-E3/61Vishay General Semiconductor - Diodes Division311 910SMAJ5.0A-E3/61GICT-ND9,87000 KčDirect
In-Stock: 69 593
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1010,56200 Kč105,62 Kč
1006,80760 Kč680,76 Kč
5005,18566 Kč2 592,83 Kč
1 0004,66303 Kč4 663,03 Kč
2 0004,22281 Kč8 445,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,12165 Kč15 608,25 Kč
10 0002,87599 Kč28 759,90 Kč
15 0002,82423 Kč42 363,45 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč