9.2V Clamp 43.48A Ipp Tvs Diode Surface Mount SMAJ (DO-214AC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ5.0A

DigiKey Part Number
478-7057-2-ND - Tape & Reel (TR)
478-7057-1-ND - Cut Tape (CT)
478-7057-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ5.0A
Description
TVS DIODE 5VWM 9.2VC SMAJ
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
9.2V Clamp 43.48A Ipp Tvs Diode Surface Mount SMAJ (DO-214AC)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ5.0A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
43.48A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 708
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
107,32800 Kč73,28 Kč
1004,66160 Kč466,16 Kč
5003,86868 Kč1 934,34 Kč
1 0002,62475 Kč2 624,75 Kč
2 0002,56176 Kč5 123,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5002,01581 Kč15 118,58 Kč
15 0001,99481 Kč29 922,15 Kč
22 5001,97381 Kč44 410,72 Kč
37 5001,95958 Kč73 484,25 Kč
52 5001,93434 Kč101 552,85 Kč
75 0001,83255 Kč137 441,25 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč