SMAJ5.0A-M3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 311 910
Unit Price: 9,87000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 736
Unit Price: 9,03000 Kč
Datasheet

Similar


YAGEO
In Stock: 9 744
Unit Price: 7,77000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 7,77000 Kč
Datasheet
Image for SMAJ5.0A-M3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ5.0A-M3/5A

DigiKey Part Number
SMAJ5.0A-M3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ5.0A-M3/5A
Description
TVS DIODE 5VWM 9.2VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
43.5A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
5V
Supplier Device Package
Voltage - Breakdown (Min)
6.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
9.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ5.0A-E3/61Vishay General Semiconductor - Diodes Division311 910SMAJ5.0A-E3/61GICT-ND9,87000 KčDirect
SMAJ5.0ATaiwan Semiconductor Corporation5 7361801-SMAJ5.0ACT-ND9,03000 KčSimilar
SMAJ5.0A/TR13YAGEO9 74413-SMAJ5.0A/TR13CT-ND7,77000 KčSimilar
SMAJ5.0A/TR7YAGEO013-SMAJ5.0A/TR7CT-ND7,77000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0002,39940 Kč35 991,00 Kč
Unit Price without VAT:2,39940 Kč
Unit Price with VAT:2,90327 Kč