
SMAJ5.0A-M3/61 | |
|---|---|
DigiKey Part Number | 112-SMAJ5.0A-M3/61TR-ND - Tape & Reel (TR) 112-SMAJ5.0A-M3/61CT-ND - Cut Tape (CT) 112-SMAJ5.0A-M3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5.0A-M3/61 |
Description | TVS DIODE 5VWM 9.2VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 43.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,06300 Kč | 80,63 Kč |
| 100 | 5,14030 Kč | 514,03 Kč |
| 500 | 3,87750 Kč | 1 938,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 3,17420 Kč | 5 713,56 Kč |
| 3 600 | 2,87719 Kč | 10 357,88 Kč |
| 5 400 | 2,72574 Kč | 14 719,00 Kč |
| 9 000 | 2,55548 Kč | 22 999,32 Kč |
| 12 600 | 2,45465 Kč | 30 928,59 Kč |
| 18 000 | 2,35662 Kč | 42 419,16 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |


