S2A-M3/52T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 10 053
Unit Price: 3,75000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,42895 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,67081 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,24034 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,13726 Kč
Datasheet

Similar


onsemi
In Stock: 19 352
Unit Price: 8,53000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 16,02000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 457
Unit Price: 14,10000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 23,93000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 11 427
Unit Price: 12,90000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 9,36000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 25 773
Unit Price: 2,70000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,95451 Kč
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2A-M3/52T

DigiKey Part Number
S2A-M3/52T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S2A-M3/52T
Description
DIODE STANDARD 50V 1.5A DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 50 V 1.5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.8 µs
Current - Reverse Leakage @ Vr
1 µA @ 50 V
Capacitance @ Vr, F
16pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
13 5001,70563 Kč23 026,01 Kč
Unit Price without VAT:1,70563 Kč
Unit Price with VAT:2,06381 Kč