


ES3AB-13-F | |
|---|---|
DigiKey Part Number | ES3AB-FDITR-ND - Tape & Reel (TR) ES3AB-FDICT-ND - Cut Tape (CT) ES3AB-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3AB-13-F |
Description | DIODE STANDARD 50V 3A SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 13,27100 Kč | 132,71 Kč |
| 100 | 8,63440 Kč | 863,44 Kč |
| 500 | 6,63746 Kč | 3 318,73 Kč |
| 1 000 | 5,99388 Kč | 5 993,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,17587 Kč | 15 527,61 Kč |
| 6 000 | 4,76385 Kč | 28 583,10 Kč |
| 9 000 | 4,55398 Kč | 40 985,82 Kč |
| 15 000 | 4,31814 Kč | 64 772,10 Kč |
| 21 000 | 4,17850 Kč | 87 748,50 Kč |
| 30 000 | 4,04284 Kč | 121 285,20 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |












