DO-214AA SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA SMB
TSB-5
Micro Commercial Components Corporate Video

S3AB-TP

DigiKey Part Number
S3AB-TPMSTR-ND - Tape & Reel (TR)
S3AB-TPMSCT-ND - Cut Tape (CT)
S3AB-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3AB-TP
Description
DIODE STANDARD 50V 3A DO214AA
Customer Reference
Detailed Description
Diode 50 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 180
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,24850 Kč6 745,50 Kč
6 0002,20544 Kč13 232,64 Kč
9 0002,19251 Kč19 732,59 Kč
15 0002,18604 Kč32 790,60 Kč
21 0002,09404 Kč43 974,84 Kč
30 0002,08060 Kč62 418,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
112,21000 Kč12,21 Kč
107,72500 Kč77,25 Kč
1005,04990 Kč504,99 Kč
5003,81636 Kč1 908,18 Kč
1 0003,41810 Kč3 418,10 Kč
Digi-Reel®
QuantityUnit PriceExt Price
112,07000 Kč12,07 Kč
107,63600 Kč76,36 Kč
1004,99140 Kč499,14 Kč
5003,77212 Kč1 886,06 Kč
1 0003,37848 Kč3 378,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:12,07000 Kč
Unit Price with VAT:14,60470 Kč