Diode 50 V 500mA Surface Mount DO-213AA (GL34)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL34A-E3/98

DigiKey Part Number
GL34A-E3/98GITR-ND - Tape & Reel (TR)
GL34A-E3/98GICT-ND - Cut Tape (CT)
GL34A-E3/98GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GL34A-E3/98
Description
DIODE STANDARD 50V 500MA DO213AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 50 V 500mA Surface Mount DO-213AA (GL34)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-213AA (GL34)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 188
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1018,26800 Kč182,68 Kč
10012,05710 Kč1 205,71 Kč
5009,39030 Kč4 695,15 Kč
1 0008,53149 Kč8 531,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,60153 Kč19 003,83 Kč
5 0007,02669 Kč35 133,45 Kč
7 5006,73389 Kč50 504,17 Kč
12 5006,40501 Kč80 062,62 Kč
17 5006,21026 Kč108 679,55 Kč
25 0006,02104 Kč150 526,00 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč