CGRB301-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,14453 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,51198 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 13 550
Unit Price: 11,34000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 48 179
Unit Price: 14,28000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 986
Unit Price: 12,60000 Kč
Datasheet
Diode 50 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 3A Surface Mount DO-214AA (SMB)
CEFB104-G

CGRB301-G

DigiKey Part Number
641-1168-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGRB301-G
Description
DIODE STANDARD 50V 3A DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 50 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
CGRB301-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,05157 Kč9 154,71 Kč
6 0002,78647 Kč16 718,82 Kč
9 0002,65135 Kč23 862,15 Kč
15 0002,49952 Kč37 492,80 Kč
21 0002,40957 Kč50 600,97 Kč
30 0002,32219 Kč69 665,70 Kč
75 0002,23104 Kč167 328,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,05157 Kč
Unit Price with VAT:3,69240 Kč