


ES2A-13-F | |
|---|---|
DigiKey Part Number | ES2A-FDITR-ND - Tape & Reel (TR) ES2A-FDICT-ND - Cut Tape (CT) ES2A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2A-13-F |
Description | DIODE STANDARD 50V 2A SMB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | ES2A-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,91900 Kč | 109,19 Kč |
| 100 | 8,85700 Kč | 885,70 Kč |
| 500 | 6,83610 Kč | 3 418,05 Kč |
| 1 000 | 6,18454 Kč | 6 184,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,08992 Kč | 15 269,76 Kč |
| 6 000 | 4,79171 Kč | 28 750,26 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |






