
SI9634DY-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SI9634DY-T1-GE3TR-ND - Tape & Reel (TR) 742-SI9634DY-T1-GE3CT-ND - Cut Tape (CT) 742-SI9634DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI9634DY-T1-GE3 |
Description | MOSFET 2N-CH 60V 6.2A 8SOIC |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 6.2A (Ta), 8A (Tc) 2W (Ta), 3.6W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI9634DY-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 6.2A (Ta), 8A (Tc) | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 420pF @ 30V | |
Power - Max | 2W (Ta), 3.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 18,56200 Kč | 185,62 Kč |
| 100 | 12,26910 Kč | 1 226,91 Kč |
| 500 | 9,56458 Kč | 4 782,29 Kč |
| 1 000 | 8,69401 Kč | 8 694,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,75137 Kč | 19 378,42 Kč |
| 5 000 | 7,16880 Kč | 35 844,00 Kč |
| 7 500 | 6,87206 Kč | 51 540,45 Kč |
| 12 500 | 6,53868 Kč | 81 733,50 Kč |
| 17 500 | 6,34134 Kč | 110 973,45 Kč |
| 25 000 | 6,15792 Kč | 153 948,00 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |










