
PESD3V3L2BT,215 | |
|---|---|
DigiKey Part Number | 1727-3826-2-ND - Tape & Reel (TR) 1727-3826-1-ND - Cut Tape (CT) 1727-3826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3L2BT,215 |
Description | TVS DIODE 3.3VWM 26VC TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PESD3V3L2BT,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 101pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 8,96600 Kč | 89,66 Kč |
| 100 | 5,73670 Kč | 573,67 Kč |
| 500 | 4,34406 Kč | 2 172,03 Kč |
| 1 000 | 3,89450 Kč | 3 894,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,32258 Kč | 9 967,74 Kč |
| 6 000 | 3,03439 Kč | 18 206,34 Kč |
| 9 000 | 2,88748 Kč | 25 987,32 Kč |
| 15 000 | 2,72240 Kč | 40 836,00 Kč |
| 21 000 | 2,62463 Kč | 55 117,23 Kč |
| 30 000 | 2,52963 Kč | 75 888,90 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |










