
XZFBB54W-8 | |
|---|---|
DigiKey Part Number | 1497-1437-2-ND - Tape & Reel (TR) 1497-1437-1-ND - Cut Tape (CT) 1497-1437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFBB54W-8 |
Description | LED BLUE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZFBB54W-8 Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 465nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Round with Domed Top | Height (Max) 1.20mm |
Lens Size 0.80mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,49600 Kč | 74,96 Kč |
| 100 | 5,38180 Kč | 538,18 Kč |
| 500 | 4,42722 Kč | 2 213,61 Kč |
| 1 000 | 4,11309 Kč | 4 113,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,70867 Kč | 11 126,01 Kč |
| 6 000 | 3,50250 Kč | 21 015,00 Kč |
| 9 000 | 3,39675 Kč | 30 570,75 Kč |
| 15 000 | 3,27733 Kč | 49 159,95 Kč |
| 21 000 | 3,20629 Kč | 67 332,09 Kč |
| 30 000 | 3,13702 Kč | 94 110,60 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |











