


LT1529CQ-5#PBF | |
|---|---|
DigiKey Part Number | 505-LT1529CQ-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1529CQ-5#PBF |
Description | IC REG LINEAR 5V 3A DDPAK-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1529CQ-5#PBF Models |
Category | Current - Quiescent (Iq) 100 µA |
Mfr | Current - Supply (Max) 160 mA |
Packaging Tube | PSRR 62dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package DDPAK-5 |
Voltage Dropout (Max) 0.95V @ 3A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,79000 Kč | 233,79 Kč |
| 10 | 182,86100 Kč | 1 828,61 Kč |
| 50 | 162,48100 Kč | 8 124,05 Kč |
| 100 | 156,17220 Kč | 15 617,22 Kč |
| 250 | 149,51140 Kč | 37 377,85 Kč |
| 500 | 145,49672 Kč | 72 748,36 Kč |
| 1 000 | 142,19301 Kč | 142 193,01 Kč |
| Unit Price without VAT: | 233,79000 Kč |
|---|---|
| Unit Price with VAT: | 282,88590 Kč |








