


4063B | |
|---|---|
DigiKey Part Number | 22-4063B-ND |
Manufacturer | |
Manufacturer Product Number | 4063B |
Description | 80 MHZ DUAL CH FUNCTION/ARBITRAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 MHz Arbitrary, Sweep Function Generator, DDS 2 Channel Sine, Square, Triangle, Ramp, Pulse Display Type LCD |
Datasheet | Datasheet |
Category | Function Arbitrary, Sweep |
Manufacturer B&K Precision | Number of Channels 2 |
Series | Frequency - Max 80 MHz |
Packaging Box | Signal Types Sine, Square, Triangle, Ramp, Pulse |
Part Status Active | Display Type LCD |
Type Function Generator, DDS | Supply Voltage 100 ~ 240V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 867,27000 Kč | 30 867,27 Kč |
| Unit Price without VAT: | 30 867,27000 Kč |
|---|---|
| Unit Price with VAT: | 37 349,39670 Kč |





