
XZMDK54W-8 | |
|---|---|
DigiKey Part Number | 1497-1431-2-ND - Tape & Reel (TR) 1497-1431-1-ND - Cut Tape (CT) 1497-1431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDK54W-8 |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.95V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 645nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Round with Domed Top | Height (Max) 1.20mm |
Lens Size 0.80mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 100 | 2,89980 Kč | 289,98 Kč |
| 500 | 2,34002 Kč | 1 170,01 Kč |
| 1 000 | 2,15481 Kč | 2 154,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,91579 Kč | 5 747,37 Kč |
| 6 000 | 1,79365 Kč | 10 761,90 Kč |
| 9 000 | 1,73091 Kč | 15 578,19 Kč |
| 15 000 | 1,65999 Kč | 24 899,85 Kč |
| 21 000 | 1,61779 Kč | 33 973,59 Kč |
| 30 000 | 1,57659 Kč | 47 297,70 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |







