
XZMYK54W-8 | |
|---|---|
DigiKey Part Number | 1497-1432-2-ND - Tape & Reel (TR) 1497-1432-1-ND - Cut Tape (CT) 1497-1432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYK54W-8 |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Round with Domed Top | Height (Max) 1.20mm |
Lens Size 0.80mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 100 | 3,38910 Kč | 338,91 Kč |
| 500 | 2,74822 Kč | 1 374,11 Kč |
| 1 000 | 2,53635 Kč | 2 536,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,26316 Kč | 6 789,48 Kč |
| 6 000 | 2,12356 Kč | 12 741,36 Kč |
| 9 000 | 2,05195 Kč | 18 467,55 Kč |
| 15 000 | 1,97097 Kč | 29 564,55 Kč |
| 21 000 | 1,92278 Kč | 40 378,38 Kč |
| 30 000 | 1,87576 Kč | 56 272,80 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |






