Red 630nm LED Indication - Discrete 1.95V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMDK54W-1

DigiKey Part Number
1497-1170-2-ND - Tape & Reel (TR)
1497-1170-1-ND - Cut Tape (CT)
1497-1170-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMDK54W-1
Description
LED RED CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.95V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZMDK54W-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.95V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
645nm
Lens Color
Colorless
Package / Case
0805 (2012 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.00mm L x 1.25mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.75mm
Lens Size
1.20mm x 1.25mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBLP631-R5-2897QT Brightek (QTB)1 4901516-QBLP631-R5-2897CT-ND0,20000 KčSimilar
SML-LXF0805SIC-TRLumex Opto/Components Inc.20 00067-SML-LXF0805SIC-TRCT-ND0,48000 KčSimilar
In-Stock: 76 090
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,89800 Kč28,98 Kč
1002,01160 Kč201,16 Kč
5001,60592 Kč802,96 Kč
1 0001,47133 Kč1 471,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,35626 Kč2 712,52 Kč
4 0001,25831 Kč5 033,24 Kč
6 0001,20795 Kč7 247,70 Kč
10 0001,15088 Kč11 508,80 Kč
14 0001,11690 Kč15 636,60 Kč
20 0001,08371 Kč21 674,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč