
QBLP601D-IG | |
|---|---|
DigiKey Part Number | 1516-QBLP601D-IGTR-ND - Tape & Reel (TR) 1516-QBLP601D-IGCT-ND - Cut Tape (CT) 1516-QBLP601D-IGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601D-IG |
Description | LED GREEN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 520nm LED Indication - Discrete 3.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601D-IG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.7mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.05mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 100 | 3,38910 Kč | 338,91 Kč |
| 500 | 2,74822 Kč | 1 374,11 Kč |
| 1 000 | 2,53635 Kč | 2 536,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,26316 Kč | 6 789,48 Kč |
| 6 000 | 2,12356 Kč | 12 741,36 Kč |
| 9 000 | 2,05195 Kč | 18 467,55 Kč |
| 15 000 | 1,97097 Kč | 29 564,55 Kč |
| 21 000 | 1,92278 Kč | 40 378,38 Kč |
| 30 000 | 1,87576 Kč | 56 272,80 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |











