Light Pipe Single Clear Flexible 0.5" (12.7mm) Board/Panel Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UHF4-0.500-Y-67

DigiKey Part Number
492-UHF4-0.500-Y-67-ND
Manufacturer
Manufacturer Product Number
UHF4-0.500-Y-67
Description
UNIBODY HIGH FLEX, IP 67, 4MM LI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Flexible 0.5" (12.7mm) Board/Panel Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
-
Packaging
Bag
Part Status
Active
Color
Clear
Configuration
Single
Type
Flexible 0.5" (12.7mm)
Mounting Type
Board/Panel Mount, Press Fit
Lens Style
Round with Domed Top
Lens Size
4.57mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
192,39000 Kč92,39 Kč
1068,22300 Kč682,23 Kč
10053,94600 Kč5 394,60 Kč
50047,69654 Kč23 848,27 Kč
1 00045,66330 Kč45 663,30 Kč
2 00043,94315 Kč87 886,30 Kč
Manufacturers Standard Package
Unit Price without VAT:92,39000 Kč
Unit Price with VAT:111,79190 Kč