


TSR 2-2433 | |
|---|---|
DigiKey Part Number | 1951-2426-ND |
Manufacturer | |
Manufacturer Product Number | TSR 2-2433 |
Description | DC DC CONVERTER 3.3V 6.6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3.3V 2A 4.75V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 2-2433 Models |
Category | Current - Output (Max) 2A |
Mfr | Power (Watts) 6.6 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Linear Regulator Replacement | Efficiency 91% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.75V | Package / Case 3-SIP Module |
Voltage - Input (Max) 36V | Size / Dimension 0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,07000 Kč | 258,07 Kč |
| 5 | 248,49000 Kč | 1 242,45 Kč |
| 10 | 244,45900 Kč | 2 444,59 Kč |
| 30 | 238,19433 Kč | 7 145,83 Kč |
| 50 | 235,34140 Kč | 11 767,07 Kč |
| 100 | 231,51340 Kč | 23 151,34 Kč |
| 250 | 226,54240 Kč | 56 635,60 Kč |
| 500 | 222,84716 Kč | 111 423,58 Kč |
| Unit Price without VAT: | 258,07000 Kč |
|---|---|
| Unit Price with VAT: | 312,26470 Kč |










