
ECS-2520SMVQ-250-DS-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520SMVQ-250-DS-TR-ND - Tape & Reel (TR) 50-ECS-2520SMVQ-250-DS-TRCT-ND - Cut Tape (CT) 50-ECS-2520SMVQ-250-DS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520SMVQ-250-DS-TR |
Description | XTAL OSC XO 25.000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520SMVQ-250-DS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 33,21900 Kč | 332,19 Kč |
| 25 | 31,41320 Kč | 785,33 Kč |
| 50 | 30,11540 Kč | 1 505,77 Kč |
| 100 | 28,86810 Kč | 2 886,81 Kč |
| 250 | 27,30076 Kč | 6 825,19 Kč |
| 500 | 26,17232 Kč | 13 086,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,09114 Kč | 25 091,14 Kč |
| 2 000 | 24,05531 Kč | 48 110,62 Kč |
| 3 000 | 23,46967 Kč | 70 409,01 Kč |
| 5 000 | 22,75263 Kč | 113 763,15 Kč |
| 7 000 | 22,29262 Kč | 156 048,34 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |










