S2A-E3/5BT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 21 353
Unit Price: 13,44000 Kč
Datasheet

Upgrade


onsemi
In Stock: 13 012
Unit Price: 10,29000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 6 215
Unit Price: 23,52000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 41 691
Unit Price: 7,77000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,74619 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 47 929
Unit Price: 14,28000 Kč
Datasheet
Diode 50 V 1.5A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2A-E3/5BT

DigiKey Part Number
S2A-E3/5BT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S2A-E3/5BT
Description
DIODE STANDARD 50V 1.5A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 1.5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
1 µA @ 50 V
Capacitance @ Vr, F
16pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 4001,33610 Kč8 551,04 Kč
Unit Price without VAT:1,33610 Kč
Unit Price with VAT:1,61668 Kč