ES2A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 6 495
Unit Price: 14,28000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 075
Unit Price: 3,99000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 7 132
Unit Price: 9,87000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 2,91921 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 3,12177 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,98648 Kč

Similar


onsemi
In Stock: 16 988
Unit Price: 7,98000 Kč
Datasheet

Similar


onsemi
In Stock: 1 605
Unit Price: 7,77000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 11,55000 Kč
Datasheet

Similar


onsemi
In Stock: 15 109
Unit Price: 1,68000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Diode 50 V 2A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 2A Surface Mount SMB
DO-214AA

ES2A-13

DigiKey Part Number
ES2ADITR-ND - Tape & Reel (TR)
ES2ADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ES2A-13
Description
DIODE STANDARD 50V 2A SMB
Customer Reference
Detailed Description
Diode 50 V 2A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
ES2A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0004,19960 Kč125 988,00 Kč
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč