
ES2B | |
|---|---|
DigiKey Part Number | ES2BFSTR-ND - Tape & Reel (TR) ES2BFSCT-ND - Cut Tape (CT) ES2BFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2B |
Description | DIODE STANDARD 100V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 18pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 5,01000 Kč | 50,10 Kč |
| 100 | 3,80160 Kč | 380,16 Kč |
| 500 | 3,40674 Kč | 1 703,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,65756 Kč | 7 972,68 Kč |
| 6 000 | 2,61020 Kč | 15 661,20 Kč |
| 9 000 | 2,46933 Kč | 22 223,97 Kč |
| 15 000 | 2,45753 Kč | 36 862,95 Kč |
| 21 000 | 2,45044 Kč | 51 459,24 Kč |
| 30 000 | 2,44122 Kč | 73 236,60 Kč |
| 75 000 | 2,36286 Kč | 177 214,50 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |




