


AU1PK-M3/84A | |
|---|---|
DigiKey Part Number | AU1PK-M3/84AGITR-ND - Tape & Reel (TR) AU1PK-M3/84AGICT-ND - Cut Tape (CT) AU1PK-M3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AU1PK-M3/84A |
Description | DIODE AVALANCHE 800V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.85 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 7.5pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,75900 Kč | 117,59 Kč |
| 100 | 7,60550 Kč | 760,55 Kč |
| 500 | 5,81854 Kč | 2 909,27 Kč |
| 1 000 | 5,24215 Kč | 5 242,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,50967 Kč | 13 529,01 Kč |
| 6 000 | 4,14070 Kč | 24 844,20 Kč |
| 9 000 | 3,95271 Kč | 35 574,39 Kč |
| 15 000 | 3,74147 Kč | 56 122,05 Kč |
| 21 000 | 3,61640 Kč | 75 944,40 Kč |
| 30 000 | 3,49486 Kč | 104 845,80 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |











