Diode 200 V 2A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 2A Surface Mount SMB
DO-214AA

ES2D_HF

DigiKey Part Number
31-ES2D_HFTR-ND - Tape & Reel (TR)
31-ES2D_HFCT-ND - Cut Tape (CT)
31-ES2D_HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES2D_HF
Description
DIODE STANDARD 200V 2A SMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 075
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,77200 Kč27,72 Kč
252,44400 Kč61,10 Kč
1002,07880 Kč207,88 Kč
2501,90576 Kč476,44 Kč
5001,80120 Kč900,60 Kč
1 0001,71554 Kč1 715,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,71785 Kč5 153,55 Kč
6 0001,59585 Kč9 575,10 Kč
9 0001,58668 Kč14 280,12 Kč
15 0001,52420 Kč22 863,00 Kč
21 0001,49273 Kč31 347,33 Kč
30 0001,34912 Kč40 473,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč