Diode 50 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2A

DigiKey Part Number
ES2AFSTR-ND - Tape & Reel (TR)
ES2AFSCT-ND - Cut Tape (CT)
ES2AFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES2A
Description
DIODE STANDARD 50V 2A DO214AA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 50 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
20 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
18pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
900 mV @ 2 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 958
Factory Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,02000 Kč15,02 Kč
109,28100 Kč92,81 Kč
1005,95010 Kč595,01 Kč
5004,51188 Kč2 255,94 Kč
1 0004,04805 Kč4 048,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,20181 Kč9 605,43 Kč
6 0002,92644 Kč17 558,64 Kč
Manufacturers Standard Package
Unit Price without VAT:15,02000 Kč
Unit Price with VAT:18,17420 Kč