Diode 50 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 2A Surface Mount DO-214AA (SMB)
CEFB104-G

CGRB201-G

DigiKey Part Number
641-1165-2-ND - Tape & Reel (TR)
641-1165-1-ND - Cut Tape (CT)
641-1165-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGRB201-G
Description
DIODE STANDARD 50V 2A DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 50 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
CGRB201-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 132
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,17581 Kč6 527,43 Kč
6 0001,97381 Kč11 842,86 Kč
9 0001,78733 Kč16 085,97 Kč
15 0001,75742 Kč26 361,30 Kč
21 0001,70504 Kč35 805,84 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,90800 Kč69,08 Kč
1003,97700 Kč397,70 Kč
5002,88722 Kč1 443,61 Kč
1 0002,57414 Kč2 574,14 Kč
Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,57200 Kč65,72 Kč
1003,85520 Kč385,52 Kč
5002,88722 Kč1 443,61 Kč
1 0002,57414 Kč2 574,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč