
CURB201-G | |
|---|---|
DigiKey Part Number | CURB201-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CURB201-G |
Description | DIODE STANDARD 50V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,12177 Kč | 9 365,31 Kč |
| 6 000 | 2,85170 Kč | 17 110,20 Kč |
| 9 000 | 2,71408 Kč | 24 426,72 Kč |
| 15 000 | 2,55939 Kč | 38 390,85 Kč |
| 21 000 | 2,46779 Kč | 51 823,59 Kč |
| 30 000 | 2,37877 Kč | 71 363,10 Kč |
| 75 000 | 2,29403 Kč | 172 052,25 Kč |
| Unit Price without VAT: | 3,12177 Kč |
|---|---|
| Unit Price with VAT: | 3,77734 Kč |



