ES3AB-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 21,21000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 3,05157 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,00685 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 685
Unit Price: 13,86000 Kč
Datasheet
Diode 50 V 3A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 3A Surface Mount SMB
DO-214AA

ES3AB-13

DigiKey Part Number
ES3ABDITR-ND - Tape & Reel (TR)
ES3ABDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ES3AB-13
Description
DIODE STANDARD 50V 3A SMB
Customer Reference
Detailed Description
Diode 50 V 3A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
ES3AB-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0007,08683 Kč212 604,90 Kč
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč