MMSZ5237C-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 22,41280 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 782
Unit Price: 39,97000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 109 559
Unit Price: 76,86000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 110,68000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 990
Unit Price: 79,94000 Kč
Datasheet

Similar


onsemi
In Stock: 8 804
Unit Price: 52,27000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 50 824
Unit Price: 76,86000 Kč
Datasheet

Similar


onsemi
In Stock: 2 960
Unit Price: 98,38000 Kč
Datasheet

Similar


onsemi
In Stock: 4 820
Unit Price: 169,10000 Kč
Datasheet

Similar


onsemi
In Stock: 3 615
Unit Price: 52,27000 Kč
Datasheet

Similar


onsemi
In Stock: 5 396
Unit Price: 104,53000 Kč
Datasheet

Similar


onsemi
In Stock: 1 697
Unit Price: 166,02000 Kč
Datasheet

Similar


onsemi
In Stock: 1 803
Unit Price: 83,01000 Kč
Datasheet
Zener Diode 8.2 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.2 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5237C-HE3-18

DigiKey Part Number
MMSZ5237C-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5237C-HE3-18
Description
DIODE ZENER 8.2V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 6.5 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types