MMSZ5237C-HE3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,45323 Kč
Datasheet
Zener Diode 8.2 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.2 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5237C-HE3_A-18

DigiKey Part Number
112-MMSZ5237C-HE3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5237C-HE3_A-18
Description
DIODE ZENER 8.2V 500MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 6.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,53073 Kč15 307,30 Kč
20 0001,40280 Kč28 056,00 Kč
30 0001,33762 Kč40 128,60 Kč
50 0001,26437 Kč63 218,50 Kč
70 0001,22099 Kč85 469,30 Kč
100 0001,17884 Kč117 884,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,53073 Kč
Unit Price with VAT:1,85218 Kč