


BZX884B5V1L-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX884B5V1L-G3-08TR-ND - Tape & Reel (TR) 112-BZX884B5V1L-G3-08CT-ND - Cut Tape (CT) 112-BZX884B5V1L-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884B5V1L-G3-08 |
Description | DIODE ZENER 5.1V 300MW DFN1006 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±2% Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 4,23100 Kč | 42,31 Kč |
| 100 | 2,70280 Kč | 270,28 Kč |
| 500 | 1,69158 Kč | 845,79 Kč |
| 1 000 | 1,07355 Kč | 1 073,55 Kč |
| 2 000 | 1,02093 Kč | 2 041,86 Kč |
| 5 000 | 0,96830 Kč | 4 841,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,86305 Kč | 8 630,50 Kč |
| 20 000 | 0,71570 Kč | 14 314,00 Kč |
| 30 000 | 0,63150 Kč | 18 945,00 Kč |
| 50 000 | 0,62887 Kč | 31 443,50 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |















