Parametric Equivalent



BZX884B5V1L-HG3-08 | |
|---|---|
DigiKey Part Number | 112-BZX884B5V1L-HG3-08TR-ND - Tape & Reel (TR) 112-BZX884B5V1L-HG3-08CT-ND - Cut Tape (CT) 112-BZX884B5V1L-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884B5V1L-HG3-08 |
Description | DIODE ZENER 5.1V 300MW DFN1006 |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±2% Surface Mount DFN1006-2A |
Datasheet | Datasheet |
EDA/CAD Models | BZX884B5V1L-HG3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,83000 Kč | 48,30 Kč |
| 100 | 3,02370 Kč | 302,37 Kč |
| 500 | 2,24174 Kč | 1 120,87 Kč |
| 1 000 | 1,98830 Kč | 1 988,30 Kč |
| 2 000 | 1,77454 Kč | 3 549,08 Kč |
| 5 000 | 1,54281 Kč | 7 714,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,39937 Kč | 13 993,70 Kč |
| 20 000 | 1,27864 Kč | 25 572,80 Kč |
| 30 000 | 1,21712 Kč | 36 513,60 Kč |
| 50 000 | 1,14799 Kč | 57 399,50 Kč |
| 70 000 | 1,10704 Kč | 77 492,80 Kč |
| 100 000 | 1,06725 Kč | 106 725,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |





