
ADG839YKSZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG839YKSZ-REEL7TR-ND - Tape & Reel (TR) ADG839YKSZ-REEL7CT-ND - Cut Tape (CT) ADG839YKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG839YKSZ-REEL7 |
Description | IC SWITCH SPDTX1 500MOHM SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 500mOhm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG839YKSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 500mOhm | |
Channel-to-Channel Matching (ΔRon) | 40mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 16ns, 8.5ns | |
-3db Bandwidth | 25MHz | |
Charge Injection | 70pC | |
Channel Capacitance (CS(off), CD(off)) | 74pF | |
Current - Leakage (IS(off)) (Max) | 200pA (Typ) | |
Crosstalk | -57dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 49,09300 Kč | 490,93 Kč |
| 25 | 44,99440 Kč | 1 124,86 Kč |
| 100 | 40,47780 Kč | 4 047,78 Kč |
| 250 | 38,87316 Kč | 9 718,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 34,64117 Kč | 103 923,51 Kč |
| 6 000 | 33,99587 Kč | 203 975,22 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |











