
LMR70503TMX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMR70503TMX/NOPBTR-ND - Tape & Reel (TR) 296-LMR70503TMX/NOPBCT-ND - Cut Tape (CT) 296-LMR70503TMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR70503TMX/NOPB |
Description | IC REG BUCK BST ADJ 270MA 8DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Negative Adjustable -0.9V 1 Output 270mA (Switch) 8-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMR70503TMX/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) -5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DSBGA |
Voltage - Input (Min) 2.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,68000 Kč | 50,68 Kč |
| 10 | 37,66500 Kč | 376,65 Kč |
| 25 | 34,38640 Kč | 859,66 Kč |
| 100 | 30,78270 Kč | 3 078,27 Kč |
| 250 | 29,06588 Kč | 7 266,47 Kč |
| 500 | 28,27130 Kč | 14 135,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,12638 Kč | 78 379,14 Kč |
| 6 000 | 25,61156 Kč | 153 669,36 Kč |
| Unit Price without VAT: | 50,68000 Kč |
|---|---|
| Unit Price with VAT: | 61,32280 Kč |









