
LMR70503EVM/NOPB | |
|---|---|
DigiKey Part Number | 296-43457-ND |
Manufacturer | |
Manufacturer Product Number | LMR70503EVM/NOPB |
Description | EVAL BOARD FOR LMR70503 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMR70503 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Negative Inverter Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 320mA |
Manufacturer Texas Instruments | Voltage - Input 2.8V ~ 5.5V |
Series | Regulator Topology Buck-Boost |
Packaging Box | Frequency - Switching 500kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Negative Inverter | Utilized IC / Part LMR70503 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output -0.9V ~ -5.5V |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,53000 Kč | 573,53 Kč |
| Unit Price without VAT: | 573,53000 Kč |
|---|---|
| Unit Price with VAT: | 693,97130 Kč |


