


PMH1200UPEH | |
|---|---|
DigiKey Part Number | 1727-8578-2-ND - Tape & Reel (TR) 1727-8578-1-ND - Cut Tape (CT) 1727-8578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMH1200UPEH |
Description | MOSFET P-CH 30V 520MA DFN0606-3 |
Customer Reference | |
Detailed Description | P-Channel 30 V 520mA (Tc) 380mW (Ta), 2.8W (Tc) Surface Mount DFN0606-3 |
Datasheet | Datasheet |
EDA/CAD Models | PMH1200UPEH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 410mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 33 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 380mW (Ta), 2.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN0606-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 25 | 1,57080 Kč | 39,27 Kč |
| 100 | 1,32290 Kč | 132,29 Kč |
| 250 | 1,20528 Kč | 301,32 Kč |
| 500 | 1,13474 Kč | 567,37 Kč |
| 1 000 | 1,07678 Kč | 1 076,78 Kč |
| 2 500 | 1,01555 Kč | 2 538,88 Kč |
| 5 000 | 1,01202 Kč | 5 060,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,74908 Kč | 7 490,80 Kč |
| 20 000 | 0,72849 Kč | 14 569,80 Kč |
| 30 000 | 0,71817 Kč | 21 545,10 Kč |
| 50 000 | 0,70675 Kč | 35 337,50 Kč |
| 70 000 | 0,70006 Kč | 49 004,20 Kč |
| 100 000 | 0,69364 Kč | 69 364,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |










