
BLM18DN381SN1D | |
|---|---|
DigiKey Part Number | 490-18570-2-ND - Tape & Reel (TR) 490-18570-1-ND - Cut Tape (CT) 490-18570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18DN381SN1D |
Description | FERRITE BEAD 380 OHM 0603 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 380 Ohms 1 Ferrite Bead 0603 (1608 Metric) 850mA |
Datasheet | Datasheet |
EDA/CAD Models | BLM18DN381SN1D Models |
Category | Current Rating (Max) 850mA |
Manufacturer Murata Electronics | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 380 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 25 | 3,49400 Kč | 87,35 Kč |
| 50 | 3,12880 Kč | 156,44 Kč |
| 100 | 2,79060 Kč | 279,06 Kč |
| 250 | 2,38452 Kč | 596,13 Kč |
| 500 | 2,10274 Kč | 1 051,37 Kč |
| 1 000 | 1,84110 Kč | 1 841,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,36487 Kč | 5 459,48 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |




