BZX884B5V1L-HG3-08 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,30000 Kč
Datasheet
Zener Diode 5.1 V 300 mW ±2% Surface Mount DFN1006-2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.1 V 300 mW ±2% Surface Mount DFN1006-2A
BZX884L_Series_Bottom

BZX884B5V1L-HG3-08

DigiKey Part Number
112-BZX884B5V1L-HG3-08TR-ND - Tape & Reel (TR)
112-BZX884B5V1L-HG3-08CT-ND - Cut Tape (CT)
112-BZX884B5V1L-HG3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884B5V1L-HG3-08
Description
DIODE ZENER 5.1V 300MW DFN1006
Manufacturer Standard Lead Time
74 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 300 mW ±2% Surface Mount DFN1006-2A
Datasheet
 Datasheet
EDA/CAD Models
BZX884B5V1L-HG3-08 Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
DFN1006-2A
Impedance (Max) (Zzt)
60 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX884B5V1L-G3-08Vishay General Semiconductor - Diodes Division0112-BZX884B5V1L-G3-08CT-ND0,30000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,83000 Kč48,30 Kč
1003,02370 Kč302,37 Kč
5002,24174 Kč1 120,87 Kč
1 0001,98830 Kč1 988,30 Kč
2 0001,77454 Kč3 549,08 Kč
5 0001,54281 Kč7 714,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,39937 Kč13 993,70 Kč
20 0001,27864 Kč25 572,80 Kč
30 0001,21712 Kč36 513,60 Kč
50 0001,14799 Kč57 399,50 Kč
70 0001,10704 Kč77 492,80 Kč
100 0001,06725 Kč106 725,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč