Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84B15-G3-18 | |
|---|---|
DigiKey Part Number | BZX84B15-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B15-G3-18 |
Description | DIODE ZENER 15V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B15-G3-18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,15455 Kč | 11 545,50 Kč |
| 20 000 | 1,05280 Kč | 21 056,00 Kč |
| 30 000 | 1,00094 Kč | 30 028,20 Kč |
| 50 000 | 0,94266 Kč | 47 133,00 Kč |
| 70 000 | 0,90814 Kč | 63 569,80 Kč |
| 100 000 | 0,87459 Kč | 87 459,00 Kč |
| 250 000 | 0,82942 Kč | 207 355,00 Kč |
| Unit Price without VAT: | 1,15455 Kč |
|---|---|
| Unit Price with VAT: | 1,39701 Kč |







