MMBZ5245B-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 272
Unit Price: 3,99000 Kč
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,42209 Kč
Datasheet

Direct


onsemi
In Stock: 63 557
Unit Price: 3,57000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 590
Unit Price: 2,94000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 2,70664 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 5 002
Unit Price: 14,28000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3 866
Unit Price: 2,73000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,98950 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,35808 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,35808 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 805
Unit Price: 2,73000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 8 601
Unit Price: 2,31000 Kč
Datasheet

Similar


onsemi
In Stock: 4 556
Unit Price: 2,10000 Kč
Datasheet
Zener Diode 15 V 350 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5245B-7-F

DigiKey Part Number
MMBZ5245B-FDITR-ND - Tape & Reel (TR)
MMBZ5245B-FDICT-ND - Cut Tape (CT)
MMBZ5245B-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5245B-7-F
Description
DIODE ZENER 15V 350MW SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBZ5245B-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
16 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,12100 Kč21,21 Kč
1001,31240 Kč131,24 Kč
5000,95078 Kč475,39 Kč
1 0000,83320 Kč833,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,68327 Kč2 049,81 Kč
6 0000,60740 Kč3 644,40 Kč
9 0000,56867 Kč5 118,03 Kč
15 0000,52506 Kč7 875,90 Kč
21 0000,49921 Kč10 483,41 Kč
30 0000,47407 Kč14 222,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč