



BZX84C15-TP | |
|---|---|
DigiKey Part Number | BZX84C15-TPMSTR-ND - Tape & Reel (TR) BZX84C15-TPMSCT-ND - Cut Tape (CT) BZX84C15-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C15-TP |
Description | DIODE ZENER 15V 350MW SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,15800 Kč | 11,58 Kč |
| 100 | 0,56840 Kč | 56,84 Kč |
| 500 | 0,52626 Kč | 263,13 Kč |
| 1 000 | 0,50520 Kč | 505,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46310 Kč | 1 389,30 Kč |
| 6 000 | 0,45384 Kč | 2 723,04 Kč |
| 9 000 | 0,34468 Kč | 3 102,12 Kč |
| 15 000 | 0,32646 Kč | 4 896,90 Kč |
| 75 000 | 0,28640 Kč | 21 480,00 Kč |
| 150 000 | 0,26163 Kč | 39 244,50 Kč |
| 300 000 | 0,24079 Kč | 72 237,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |


