Zener Diode 15 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5245ELT1G

DigiKey Part Number
488-MMBZ5245ELT1GTR-ND - Tape & Reel (TR)
488-MMBZ5245ELT1GCT-ND - Cut Tape (CT)
488-MMBZ5245ELT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5245ELT1G
Description
DIODE ZENER 15V 225MW SOT23-3
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBZ5245ELT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
225 mW
Base Product Number
Impedance (Max) (Zzt)
16 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C15 TR PBFREECentral Semiconductor Corp4 9601514-BZX84C15TRPBFREECT-ND14,18000 KčSimilar
In-Stock: 4 526
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,26000 Kč6,26 Kč
103,79600 Kč37,96 Kč
1002,37130 Kč237,13 Kč
5001,74518 Kč872,59 Kč
1 0001,54247 Kč1 542,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,18869 Kč3 566,07 Kč
6 0001,06780 Kč6 406,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,26000 Kč
Unit Price with VAT:7,57460 Kč