
BZX84C15-7-F | |
|---|---|
DigiKey Part Number | BZX84C15-FDITR-ND - Tape & Reel (TR) BZX84C15-FDICT-ND - Cut Tape (CT) BZX84C15-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C15-7-F |
Description | DIODE ZENER 15V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 300 mW ±6% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,13700 Kč | 11,37 Kč |
| 100 | 0,79990 Kč | 79,99 Kč |
| 500 | 0,71570 Kč | 357,85 Kč |
| 1 000 | 0,65255 Kč | 652,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,70686 Kč | 2 120,58 Kč |
| 6 000 | 0,62975 Kč | 3 778,50 Kč |
| 9 000 | 0,59038 Kč | 5 313,42 Kč |
| 15 000 | 0,54608 Kč | 8 191,20 Kč |
| 21 000 | 0,51982 Kč | 10 916,22 Kč |
| 30 000 | 0,49429 Kč | 14 828,70 Kč |
| 75 000 | 0,43819 Kč | 32 864,25 Kč |
| 150 000 | 0,40351 Kč | 60 526,50 Kč |
| 300 000 | 0,37435 Kč | 112 305,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |






